Analog Devices AD1941YSTZRL

I²C Single-phase power supply 192Ksps 28bit 4 QFP SMD mount,glue mount 7mm*7mm*1.4mm
$ 9.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1941YSTZRL.

SHENGYU ELECTRONICS

Datasheet36 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1941YSTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.76
$ 11.21
Stock
135,810
275,448
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
-
-
Settling Time
-
-
Interface
I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

MicrochipKSZ8863RLL
IC ETHERNET SW 3PORT 48-LQFP / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
STMicroelectronicsSTM32F103CBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F051C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F103C8T6
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Texas InstrumentsTMS320F28027PTT
C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 105
NXP SemiconductorsMC9S08DZ60ACLF
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD1941YSTZRL provided by its distributors.

I²C Single-phase power supply 192Ksps 28bit 4 QFP SMD mount,glue mount 7mm*7mm*1.4mm
ICD,AUDIO,AD1941,48LQ SigmaDSP MULTICHANNEL 28-BIT AUDIO PROCESSOR
Audio Processor 48-Pin LQFP T/R
IC DSP AUDIO 16CHAN 28BIT 48LQFP
The AD1940/AD1941 are a complete 28-bit, single-chip, multi-channel audio SigmaDSP™ for equalization, multiband dynamic processing, delay compensation, speaker compensation, and image enhancement. These algorithms can be used to compensate for the real world limitations of speakers, amplifiers, and listening environments, resulting in a dramatic improvement of perceived audio quality. The signal processing used in the AD1940/AD1941 is comparable to that found in high end studio equipment. Most of the processing is done in full, 56-bit double-precision mode, resulting in very good, low level signal performance and the absence of limit cycles or idle tones. The dynamics processor uses a sophisticated, multiple-breakpoint algorithm often found in high end broadcast compressors. The AD1940/AD1941 are a fully programmable DSP. Easy to use software allows the user to graphically configure a custom signal processing flow using blocks such as biquad filters, dyna-mics processors, and surround sound processors. An extensive control port allows click-free parameter updates, along with readback capability from any point in the algorithm flow. The AD1940/AD1941’s digital input and output ports allow a glueless connection to ADCs and DACs by multiple, 2-channel serial data streams or TDM data streams. When in TDM mode, the AD1940/AD1941 can input 8 or 16 channels of serial data, and can output 8 or 16 channels of serial data. The input and output port configurations can be individually set. The AD1940 is controlled by a 4-wire SPI® port; the AD1941 is controlled by a 2-wire I2C® bus. Other than the control interface, the functions of the two parts are identical. Applications Automotive sound systems Digital televisions Home theater systems (Dolby digital/DTS postprocessor)--> Multichannel audio systems Mini-component stereos Multimedia audio Digital speaker crossover Musical instruments In-seat sound systems (aircrafts/motor coaches)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated