Texas Instruments TMS320F28027PTT

C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 105
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28027PTT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet131 pages13 years ago
Datasheet130 pages14 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet130 pages14 years ago
Datasheet130 pages15 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-26.30%

CAD Models

Download Texas Instruments TMS320F28027PTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.3
$ 8.13
$ 8.13
Stock
427,592
866,285
866,285
Authorized Distributors
3
2
2
Core Architecture
RISC
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Flash Memory Size
-
-
-
RAM Size
12 kB
12 kB
12 kB
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Number of I/Os
22
22
22
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsLM3S808-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6TR
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F334C8T6
32-Bit ARM Cortex-M4 MCU, 72MHz, 64KB Flash, 12-Bit ADC, 48-Pin PQFP
Texas InstrumentsLM3S811-IQN50-C2
TEXAS INSTRUMENTS - LM3S811-IQN50-C2 - MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 50MHZ, LQFP-48
Texas InstrumentsLM3S815-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments TMS320F28027PTT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 105
MCU 32-bit Piccolo F2802x C28x RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Other Series 60MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontrollers (MCU); TMS320F28027PTT; TEXAS INSTRUMENTS; 60 MHz; 12 kB; 3; 22
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP48
FIXED-POINT Lead Free ROHS3Compliant GULL WING Microcontroller -40C~105C TA 90mA 60MHz 1.6mm
MCU C28x 32-bit 60MHz 616KB Flash 64KB RAM POR PWM WDT Brown-out Detect I2C SCI SPI UART USART A/D 13x12b LQFP-48 SMD 1.6mm H
MCU, 32BIT, C2000, 60MHZ, LQFP-48; Gamme de produit: Piccolo (C2000) Family TMS320F2802x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 60MHz; Taille de mémoire programme: 64KB;
Mcu, 32Bit, C2000, 60Mhz, Lqfp-48; Product Range:Piccolo (C2000) Family Tms320F2802X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:60Mhz; Program Memory Size:64Kb; Ram Memory Size:12Kb; No. Of Pins:48Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28027PTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28027PTT .