Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC900U/1K

10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
$ 8.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC900U/1K.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages26 years ago

Arrow Electronics

Mouser

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC900U/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.938
$ 13.99
$ 13.99
Stock
238,220
311,580
311,580
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
30 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC900U/1K.

Related Parts

Texas InstrumentsDAC900U
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9760ARZ
Digital to Analogue Converter, 10 bit, 125 MSPS, Parallel, 2.7V to 5.5V, SOIC, 28
Analog DevicesAD9760AR
10-Bit, 125 MSPS TxDAC D/A Converter | IC DAC 10BIT A-OUT 28SOIC
Analog DevicesAD9760ARZ50RL
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC908U
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC908U/1K
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DAC900U/1K provided by its distributors.

10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 10-BIT DAC PDSO28
Converters - Digital to Analog (DAC) 10-Bit, 165MSPS SpeedPlus DAC
DAC 1-CH Segment 10-bit 28-Pin SOIC T/R
28-SOIC (0.295 7.50mm Width) Current - Unbuffered Current Source DAC900 digital to analog converter 5.5V 30ns (Typ) 200Msps 0.5LSB
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:30ns; Update Rate:200MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC900U-1K
  • DAC900U1K