Texas Instruments PCM1723E

DAC 2-CH Delta-Sigma 24-Bit 24-Pin SSOP Tube
$ 6.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1723E.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages17 years ago
Datasheet4 pages29 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1723E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.675
$ 5.108
Stock
557,107
287,843
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsPCM1723E/2K
96dB SNR Stereo DAC with Programmable PLL 24-SSOP -25 to 85
Texas InstrumentsPCM1727E
94dB SNR Stereo DAC with Programmable Dual PLL 24-SSOP
Texas InstrumentsPCM1740E
94dB SN Stereo DAC with Programmable PLL&VCXO 24-SSOP
Analog DevicesAD1958YRSRL
IC DAC STEREO SNGL 16B 20SSOP / Bit Digital to Analog Converter 28-SSOP
Analog DevicesAD1955ARSRL
24bit 2 24 Serial(3-Wire,SPI) Delta-Sigma SSOP-28 SMD mount 10.2mm*5.3mm*2mm
Analog DevicesAD1959YRSRL
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM1723E provided by its distributors.

DAC 2-CH Delta-Sigma 24-Bit 24-Pin SSOP Tube
I²S Digital/Analog Supply 96Ksps 24bit 3 SSOP-24 SMD 8.2mm × 5.3mm × 1.95mm
D/A Converter (D-A) IC; Resolution (Bits):24; Update Rate:96kSPS; No. of DACs:2; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:24-SSOP ;RoHS Compliant: Yes
The PCM1723 is a complete low cost stereo audio digital-to-analog converter (DAC) with a phase-locked loop (PLL) circuit included. The PLL derives either 256fS or 384fS system clock from an external 27MHz reference frequency. The DAC contains a 3rd-order Delta-Sigma () modulator, a digital interpolation filter, and an analog output amplifier. The PCM1723 can accept 16-, 20-, or 24-bit input data in either normal or I2S formats. The digital filter performs an 8X interpolation function and includes selectable features such as soft mute, digital attenuation and digital de-emphasis. The PLL can be programmed for sampling at standard digital audio frequencies as well as one-half and double sampling frequencies. The PCM1723 is ideal for applications which combine compressed audio and video data such as DVD, DVD-ROM, set-top boxes and MPEG sound cards.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1723E.