Texas Instruments PCM1716E/2K

Converters - Digital to Analog (DAC) 24-Bit, 96kHz Smplg CMOS D-S Stereo DAC
$ 4.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1716E/2K.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages18 years ago
Datasheet5 pages27 years ago

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1716E/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.41
$ 5.231
Stock
227,051
230,917
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
-
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsPCM1791ADB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Texas InstrumentsPCM1793DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP
Texas InstrumentsPCM1791ADBR
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 192KSPS, SSOP-28, FULL REEL
Analog DevicesAD1958YRSRL
IC DAC STEREO SNGL 16B 20SSOP / Bit Digital to Analog Converter 28-SSOP
Analog DevicesAD1955ARSRL
24bit 2 24 Serial(3-Wire,SPI) Delta-Sigma SSOP-28 SMD mount 10.2mm*5.3mm*2mm
Analog DevicesAD1959YRSRL
IC DAC STEREO SNGL 16B 20SSOP Bit Digital to Analog Converter 28-SSOP

Descriptions

Descriptions of Texas Instruments PCM1716E/2K provided by its distributors.

Converters - Digital to Analog (DAC) 24-Bit, 96kHz Smplg CMOS D-S Stereo DAC
digital power supply,Analog power supply 5.5V SSOP-28 SMD mount,glue mount 10.2mm*5.3mm*1.95mm
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1716E2K