Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1839AS

General Purpose Audio Codec 2ADC / 6DAC Ch Automotive 52-Pin MQFP
$ 10.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1839AS.

DigiKey

Datasheet24 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1839AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.46
$ 10.46
$ 10.46
Stock
87,293
165,724
165,724
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
52
52
52
Resolution
-
-
-
Interface
I2S, SPI
I2S, SPI
I2S, SPI
Number of A/D Converters
2
-
-
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD1835AASZ-REEL
Tape & Reel (TR) EAR99 Not For New Designs AD1835 codec 105dB 3V 10mm 110mA
Analog DevicesAD1835AASZ
General Purpose Audio Codec 2ADC / 8DAC Ch Automotive 52-Pin MQFP Tray
Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4549BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Analog DevicesAD1985JST-REEL
IC CODEC STEREO 6-DAC 20B 48LQFP / Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)

Descriptions

Descriptions of Analog Devices AD1839AS provided by its distributors.

General Purpose Audio Codec 2ADC / 6DAC Ch Automotive 52-Pin MQFP
Surface Mount RoHS Compliant GULL WING I2S SPI Serial codec -40C 96ksps 10mm 3V
IC CODEC 2ADC/6DAC 24 BIT 52MQFP
SPECIALTY CONSUMER CIRCUIT PQFP52
2 ADC, 6 DAC, 96 KHZ, 24 BIT SIG

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated