Analog Devices AD1837AAS

IC CODEC 2ADC/8DAC 24BIT 52-MQFP / General Purpose Interface 24 b Serial 52-MQFP (10x10)
$ 11.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1837AAS.

DigiKey

Datasheet24 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1837AAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.99
$ 10.91
Stock
285,492
270,567
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
52
52
Logic Function
-
-
Frequency
-
-
Interface
I2S, SPI
I2S, SPI
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

NXP SemiconductorsMC68HC11E0CFNE2
MC68HC11E Series 512 B RAM 2 MHz SMT 8-Bit Microcontroller - PLCC-52
NXP SemiconductorsMC68HC11E1CFNE3R
HC11 HC11 Microcontroller IC 8-Bit 3MHzROMless 52-PLCC (19.1x19.1)
NXP SemiconductorsMC68HC11E1CFNE2
MCU 8-bit HC11 CISC ROMLess 5V Automotive 52-Pin PLCC Tube / IC MCU 8BIT ROMLESS 52PLCC
Analog DevicesAD1835AASZ-REEL
Tape & Reel (TR) EAR99 Not For New Designs AD1835 codec 105dB 3V 10mm 110mA
Analog DevicesAD1839AS-REEL
Audio Codec 2ADC / 6DAC 24-Bit 52-Pin MQFP T/R
Analog DevicesAD1838AS
IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MQFP-52, Consumer IC:Other

Descriptions

Descriptions of Analog Devices AD1837AAS provided by its distributors.

IC CODEC 2ADC/8DAC 24BIT 52-MQFP / General Purpose Interface 24 b Serial 52-MQFP (10x10)
IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MS-022AC, MQFP-52, Consumer IC:Other
IC CODEC 2ADC/8DAC 24BIT 52-MQFP
HTQFP-64(10x10) Interface - Specialized ROHS
Audio Codec 2ADC / 8DAC 24-Bit 52-Pin MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated