Analog Devices AD1837AASZ

IC CODEC 2ADC/8DAC 24BIT 52-MQFP / General Purpose Interface 24 b Serial 52-MQFP (10x10)
$ 10.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1837AASZ.

Arrow Electronics

Datasheet24 pages22 years ago

Inventory History

3 month trend:
-0.40%

CAD Models

Download Analog Devices AD1837AASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.88
$ 11.97
Stock
270,307
275,438
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
52
52
Logic Function
-
-
Frequency
-
-
Interface
I2S, SPI
I2S, SPI
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD1835AASZ-REEL
Tape & Reel (TR) EAR99 Not For New Designs AD1835 codec 105dB 3V 10mm 110mA
Analog DevicesAD1839AS-REEL
Tape & Reel (TR) S-PQFP-G52 Obsolete TIN LEAD codec 24b 5.5V 10mm -40C~85C
Analog DevicesAD1838AS
IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MQFP-52, Consumer IC:Other
NXP SemiconductorsMC9S12C32CPBE25
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 52-Pin LQFP Tray
NXP SemiconductorsMC9S12C96VPBE
MCU 16-bit HCS12 HCS12 CISC 96KB Flash 2.5V/5V Automotive 52-Pin LQFP Tray
NXP SemiconductorsMC9S12C32MPBE25
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 52-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD1837AASZ provided by its distributors.

IC CODEC 2ADC/8DAC 24BIT 52-MQFP / General Purpose Interface 24 b Serial 52-MQFP (10x10)
IC SPECIALTY CONSUMER CIRCUIT, PQFP52, LEAD FREE, PLASTIC, MS-022AC, MQFP-52, Consumer IC:Other
CODEC, SMD, 1837, MQFP52; Termination Type:SMD; Case style:MQFP; Pins, No. of:52; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1837; Bits, No. of:24; Channels, No. of:10; IC Generic number:1837; Logic function number:1837; Packaging type:Peel Pack; Voltage, Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated