Analog Devices AD1377KD

Complete, High Speed 16-Bit A/D Converter | IC ADC 16BIT SAR 32BBDIP-H

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1377KD.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

iiiC

RS (Formerly Allied Electronics)

DigiKey

Newark

CAD Models

Download Analog Devices AD1377KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 644.99
Stock
156,848
119,023
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
100 ksps
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
15.5 V
-

Related Parts

Analog DevicesAD976CNZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMAX172BCNG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesAD676JN
16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28DIP
Analog DevicesMAX191BCNG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD1377KD provided by its distributors.

Complete, High Speed 16-Bit A/D Converter | IC ADC 16BIT SAR 32BBDIP-H
2-Channel Single ADC SAR 16-bit Parallel/Serial 32-Pin BB HDIP
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP32
Analog To Digital Converter Adc, 16 Bit, Dip-32
The AD1376/AD1377 are high resolution, 16-bit analog-to-digital converters with internal reference, clock and laser-trim-med thin-film applications resistors. They are packaged in a compact 32-pin, ceramic scam sealed (hermetic) dual-in-line packages (DIP). Thin-film scaling resistors provide bipolar input ranges of ±2.5 V, ±5 V, ±10 V and unipolar input ranges of 0 V to +5 V, 0 V to +10 V and 0 V to +20 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated