Analog Devices AC2626J4

Test Probe, Temperature

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AC2626J4.

Farnell

Datasheet2 pages0 years ago

DigiKey

Descriptions

Descriptions of Analog Devices AC2626J4 provided by its distributors.

TEST PROBE, TEMPERATURE
The AC2626 is a stainless steel tubular probe measuring 3/16 inch (4.76mm) in outside diameter and is available in 6 inch (152.4mm) or 4-inch (101.6mm) lengths. The probe is available in linearity grades of 0.3°C, 0.4°C, 0.8°C or 1.5°C.
TEST PROBE, TEMPERATURE; Test Probe Func; TEST PROBE, TEMPERATURE; Test Probe Functions:Temperature; Accuracy %:5°C; Accuracy:± 5°C; Leaded Process Compatible:No; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2626-J4