Analog Devices 125658-HMC686LP4E

HMC686LP4E BiCMOS MMIC Mixer Evaluation Board

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 125658-HMC686LP4E.

Analog Devices

Datasheet20 pages15 years ago

Related Parts

Analog Devices126223-HMC789ST89E
InGaP HBT Active Bias MMIC Amplifier, 0.7 - 2.8 GHz
Analog Devices108703-HMC452QS16G
HMC452QS16G InGaP HBT 1 Watt Power Amplifier Evaluation Board
Analog Devices108333-HMC241ALP3
Evaluation Board, Sp4T Switch Rohs Compliant: Yes |Analog Devices, Inc. 108333-HMC241ALP3

Descriptions

Descriptions of Analog Devices 125658-HMC686LP4E provided by its distributors.

HMC686LP4E BiCMOS MMIC Mixer Evaluation Board
HMC686LP4E Evaluation PCB
EVAL BOARD HMC686LP4E PCB
The HMC686LP4(E) is a high dynamic range passive MMIC mixer with integrated LO amplifier in a 4x4 SMT QFN package covering 0.7 to 1.1 GHz. Excellent input IP3 performance of +34 dBm for down conversion is provided for 3G & 4G GSM/CDMA applications at an LO drive of 0 dBm. With an input 1 dB compression of +25 dBm, the RF port will accept a wide range of input signal levels. Conversion loss is 7.5 dB typical. The DC to 500 MHz IF frequency response will satisfy GSM/CDMA transmit or receive frequency plans. The HMC686LP4(E) is optimized to high side LO frequency plans for 0.7 - 1.1 GHz RF Band and is pin for pin compatible with the HMC684LP4(E) which is a 0.7 - 1.0 GHz converter optimized for low side LO. The HMC686LP4(E) is optimized to low side LO frequency plans for 1.4 - 1.5 GHz RF LTE band applications. Applications Cellular/3G & LTE/WiMAX/4G Basestations & Repeaters GSM, CDMA & OFDM Transmitters and Receivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated