Analog Devices 124460-HMC743ALP6C

HMC743ALP6C RF Amplifier Evaluation Board
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 124460-HMC743ALP6C.

Analog Devices

Datasheet17 pages12 years ago

CAD Models

Download Analog Devices 124460-HMC743ALP6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices 124460-HMC743ALP6C provided by its distributors.

HMC743ALP6C RF Amplifier Evaluation Board
Hmc743alp6ce Evaluation Pcb Assembly, Eb/Pcb
The HMC743A is a digitally controlled variable gain amplifier which operates from DC to 4 GHz, can be programmed to provide 63 dB of gain control in 0.5 dB steps and delivers output IP3 of up to +33 dBm. The gain control interface accepts a three wire serial input word and allows independent or simultaneous control of two 6-bit digital attenuators. The HMC743A also features a user selectable power up state and a serial output for cascading other serially controlled Hittite products. The HMC743A is housed in an RoHS compliant 6x6 mm QFN leadless package, and requires minimal external components. Applications Cellular/3G Infrastructure WiBro, WiMAX & LTE/4G Microwave Radio & VSAT Test Equipment and Sensors IF & RF Applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 124460HMC743ALP6C