Analog Devices 115195-HMC536LP2

HMC536LP2 GaAs MMIC Positive Control T/R Switch Evaluation Board
$ 491.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 115195-HMC536LP2.

Analog Devices

Datasheet6 pages17 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices 115195-HMC536LP2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices108333-HMC241ALP3
Evaluation Board, Sp4T Switch Rohs Compliant: Yes |Analog Devices, Inc. 108333-HMC241ALP3
Analog Devices124390-HMC741ST89E
InGaP HBT Active Bias MMIC Amplifier, 0.05 - 3 GHz
Analog DevicesEVAL01-HMC985LP4KE
HMC985LP4KE Voltage Variable Attenuator Evaluation Board

Descriptions

Descriptions of Analog Devices 115195-HMC536LP2 provided by its distributors.

HMC536LP2 GaAs MMIC Positive Control T/R Switch Evaluation Board
HMC536LP2/HMC536LP2E RF Switch Evaluation Board
The HMC536 is a DC to 6 GHz GaAs MMIC T/R switch in a leadless 2 mm x 2 mm DFN LP2 surface-mount package with an exposed ground paddle or an 8-lead MSOP8G surface-mount package with an exposed ground paddle. The switch is ideal for cellular, PCS, 3G basestation, WiMAX, and WiBro access point and subscriber applications featuring low 0.5 dB to 0.6 dB insertion loss and high 54 dBm to 55 dBm Input IP3. Power handling is excellent up through 6 GHz with the switch offering a P0.1dB compression point of 29 dBm at 3 V and 33 dBm at 5 V control. On-chip circuitry allows positive voltage control of 0/3 V or 0/5 V at very low dc currents. The HMC536LP2 occupies only 4 mm² and is ideal for applications where small size is required. Applications Cellular/PCS/3G infrastructure WiMAX, WiBro, and fixed wireless CATV/CMTS Test instrumentation ISM/MMDS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115195HMC536LP2