Analog Devices 103393-HMC273MS10G

HMC273MS10G/HMC273MS10GE Digital Attenuator Evaluation Board
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 103393-HMC273MS10G.

Analog Devices

Datasheet8 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog Devices108333-HMC241ALP3
Evaluation Board, Sp4T Switch Rohs Compliant: Yes |Analog Devices, Inc. 108333-HMC241ALP3
Analog DevicesEVAL-ADF7024DB4Z
Easy To Use, Low Power, Sub GHz, ISM/SRD, FSK/GFSK, Transceiver IC
Analog DevicesEV1HMC545A
HMC545A GaAs MMIC SPDT Switch Evaluation Board

Descriptions

Descriptions of Analog Devices 103393-HMC273MS10G provided by its distributors.

HMC273MS10G/HMC273MS10GE Digital Attenuator Evaluation Board
Eval Board HMC273MS10G Dgtl Attenuator
HMC273MS10G EVALUATION PCB ASSEMBLY
The HMC273MS10G(E) is a general purpose broadband 5-Bit positive control GaAs IC digital attenuator in a 10 lead MSOP plastic package. Covering 0.7 to 3.7 GHz, the insertion loss is typically less than 2.5 dB. The attenuator bit values are 1 (LSB), 2, 4, 8, and 16 dB for a total attenuation of 31 dB. Accuracy is excellent at ± 0.2 dB typical with an IIP3 of up to +48 dBm. Five bit control voltage inputs, toggled between 0 and +3 to +5 volts, are used to select each attenuation state. A single Vdd bias of +3 to +5 volts applied through an external 5K Ohm resistor is required. Applications Cellular; UMTS/3G Infrastructure ISM, MMDS, WLAN, WiMAX Microwave Radio & VSAT Test Equipment and Sensors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103393HMC273MS10G