IC, DIGITAL POT, 10KOHM, 256, SGL TDFN-8; IC, DIGITAL POT, 10KOHM, 256, SGL TDFN-8; End To End Resistance:10kohm; No. of Steps:256; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Single; Memory Type:EEPROM; Temperature Coefficient:± 90ppm/°C