ams AS1108WL

AS1108 Series 330 mA 5.5 V Surface Mount 4-Digit LED Display Driver - SOIC-20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams AS1108WL.

ODG (Origin Data Global)

Datasheet21 pages14 years ago

Newark

Future Electronics

CAD Models

Download ams AS1108WL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125
CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
Texas InstrumentsTPIC2810D
8-bit LED driver with I2C interface 16-SOIC -40 to 125
Texas InstrumentsTLC5925IDWR
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LINEAR 45MA 24SOIC
Analog DevicesMAX6969AWG+
MAX6969 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - SOIC-24W

Descriptions

Descriptions of ams AS1108WL provided by its distributors.

AS1108 Series 330 mA 5.5 V Surface Mount 4-Digit LED Display Driver - SOIC-20
LED Driver 28 Segment 1000uA Supply Current 20-Pin SOIC W Tube
LED Driver, 32 outputs, 10mA per output, 3% LED to LED matching, SOIC-20, Multiplexed, 2.7 to 5.5V supply
LED Display Drivers LED Driver for 7 segment displays
IC DRVR 7 SEGMNT 4 DIGIT 20SOIC
IC, 4-DIGIT LED DRIVER, SOIC-20
IC, 4-DIGIT LED DRIVER, SOIC-20; No. of; IC, 4-DIGIT LED DRIVER, SOIC-20; No. of Outputs:12; Output Current:320mA; Output Voltage:3.5V; Driver Case Style:SOIC; Input Voltage:2.7V to 5.5V; Dimming Control Type:Analogue / Digital; Switching Frequency:10MHz

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • ams-OSRAM USA Inc
  • AMS AUSTRIA MIKRO SY
  • AMS OSRAM GROUP
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS TAOS
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • ams Semiconductor
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • RN2 TECHNOLOGIES CO LTD
  • SCIOSENSE BV
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Austriamicrosystems