Thermometer Type = Probe / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 250 / Accuracy °C = 3 / Inputs = 1 / Resolution °C = 0.1 / Display Type = LCD / Battery Type = 1x CR2032 / Battery Life h = 200 / Protection Rating = IP40