Amprobe TMD-10

Amprobe TMD-10 Digital Thermometer, Type K/J, Dual Channel, -200 to 1370 C, 5 Digits, TMD Series
$ 238.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe TMD-10.

Newark

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Amprobe TMD-10 provided by its distributors.

Amprobe TMD-10 Digital Thermometer, Type K/J, Dual Channel, -200 to 1370 C, 5 Digits, TMD Series
DUAL TEMPERATURE PORTABLE THERMOMETER | Amprobe TMD10
Thermometer, LCD, 2 in, Thermocouple
DUAL CHANNEL THERMOMETER, TYPE K, J
THERMO HANDHELD -328-2498F DUAL
Dual Temperature Meter; Temperature Measuring Range:-200°C To +1370°C; External Height:130Mm; External Width:56Mm; External Depth:38Mm; Product Range:-; Kit Contents:Carrying Case, Battery, And Two K-Type Probes, Users Manual |Amprobe Fluke TMD10

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMD10