Amprobe TMA40-A

Data Logging Anemometer, 04 To 32 Ms, 3 Accuracy, 20 To 70 Deg C, 06 Deg C Accuracy, TMA40A
$ 596.089
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe TMA40-A.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amprobe TMA40-A provided by its distributors.

Data Logging Anemometer,04 To 32 Ms, 3 Accuracy,20 To 70 Deg C,06 Deg C Accuracy, TMA40A
Amprobe TMA40-A Anemometer, Datalogging Function, Temperature, RH Tester, w/USB
ANEMOMETER AIR FLOW/HUMID/TEMP
DATA LOGGING ANEMOMETER, 0 TO 100%; Air Velocity Range: 0.4m/s to 32m/s; Beaufort Force: -; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; Relative Humidity Range: 0% to 100%; External Height: 165mm; External Width: 70mm; External Depth: 53mm; Product Range: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMA40-A.
  • TMA40A