Amprobe TL1500

Amprobe TL1500 Test Leads, Alligator Clips, Hd DMMs, Cat Iv 1000V
$ 34.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe TL1500.

Newark

Datasheet4 pages19 years ago

Electro Sonic

Inventory History

3 month trend:
-29.42%

Descriptions

Descriptions of Amprobe TL1500 provided by its distributors.

Amprobe TL1500 Test Leads,Alligator Clips,Hd DMMs, Cat Iv 1000V
Test Leads TST LDS,ALLGTR CLIPS HD DMMS, CATIV 1000V
Kit Contents:2 x Test Leads, 2 x Alligator Clips; Product Range:-; Voltage Rating:1kV RoHS Compliant: Yes
TEST LEAD ALLIGATR CLIPS HD DMMS
TEST LEADS W/ALLIGATOR CLIP, 1KV; Test Connector Type A: Test Tip Probe; Test Connector Type B: Banana Plug; Voltage Rating: 1kV; Current Rating: -; Insulator Colour: Black, Red; Lead Length - Metric: -; Lead Length - Imperial

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1500.