Amprobe TH-1

Amprobe TH-1 Humidity Meter, 0-100% RH, -20 to 50 C, Wet Bulb, Dew Point, TH Series
$ 123.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe TH-1.

Newark

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amprobe TH-1 provided by its distributors.

Amprobe TH-1 Humidity Meter, 0-100% RH, -20 to 50 C, Wet Bulb, Dew Point, TH Series
THERMOMETER AND RH METER; Temperature Measuring Range:-20°C to +50°C; Temperature Tester Type:Temperature / Humidity; External Height:175mm; External Width:42mm; External Depth:16mm; SVHC:No SVHC (20-Jun-2011); Accuracy:5%; Resolution:0.1°C; Temperature Measuring Range:-20°C to +50°C
Humidity Range:-; Accuracy:-; Resolution (°C):-; External Height:175mm; External Width:42mm; External Depth:16mm; Product Range:-; Kit Contents:Battery and instruction manual; No. of Batteries:1; Temperature Accuracy ±:1°F RoHS Compliant: Yes
Humidity Min. % = 0 / Humidity Max. % = 100 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 50 / Temperature Resolution °C = 0.1 / Temperature Accuracy °C = 0.6 / Display Type = LCD / Inputs = 1 / Sensor / Thermocouple Type = Precision Capacitive RH / Battery Type = 1x CR2032, 3 V / Battery Life h = 150

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TH-1.
  • TH1