Amprobe ST-102B

Power Consumption: 300mW; Frequency Min: -; Frequency Max: -; Product Range: -; Plug Type: -
$ 26.904
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe ST-102B.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago

Newark

Inventory History

3 month trend:
-78.79%

Descriptions

Descriptions of Amprobe ST-102B provided by its distributors.

Power Consumption:300mW; Frequency Min:-; Frequency Max:-; Product Range:-; Plug Type:-
Amprobe Six Function Easy to Read Socket Tester for Receptacles and GF
Receptacle Tester with GFCI, 110to 125VAC, Standards: CSA (US, C)
Amprobe ST-102B GFCI Receptacle Tester, 110-125 VAC, .3 W, Lite Indicator, Actuator, ST100B Series
GFCI SOCKET TESTER | Amprobe ST-102B

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST-102B.
  • ST102B