Amprobe SM-20A

Sound Meter, 315 Hz To 8 Khz, 15 Db Accuracy, 01 Db Resolution, 4 Digits Lcd, 125 Ms1 S, SM20A
$ 609.339
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe SM-20A.

Newark

Datasheet2 pages17 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

Extech InstrumentsMO257
Extech MO257 Pinless Moisture Meter, Backlit LCD Display, Pinless Spherical Sensor

Descriptions

Descriptions of Amprobe SM-20A provided by its distributors.

Sound Meter,315 Hz To 8 Khz,15 Db Accuracy,01 Db Resolution,4 Digits Lcd,125 Ms1 S,SM20A
Sound Level Min:30dB; Sound Level Max:130dB; Accuracy dB:1.5dB; Resolution (db):0.1dB; Operating Temperature Min:5°C; Operating Temperature Max:40°C; Product Range:-; External Depth:38mm; External Height:200mm; External Width:55mm RoHS Compliant: Yes
Sound Level Min. dB = 30 / Sound Level Max. dB = 130 / Sound Level Resolution dB = 0.1 / Response Time (Fast) ms = 125 / Response Time (Slow) s = 1 / Microphone Type = 1/2 " Electret Condenser / Data Logger = 14000 Records / Display Type = LCD / Battery Type = 1x 9 V / Frequency Measuring Range Max. kHz = 8 / Frequency Measuring Range Min. Hz = 31.5 / Built-in Calibrator = No

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3477333
  • SM-20-A
  • SM-20A.
  • SM20A