Amprobe RS-3 PRO

Amprobe Analog 300A ClampOn Multimeter CATIV Rated with Test Leads an
$ 273.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe RS-3 PRO.

Electro Sonic

Datasheet2 pages17 years ago
Datasheet2 pages17 years ago

All-Spec

Inventory History

3 month trend:
-30.00%

Descriptions

Descriptions of Amprobe RS-3 PRO provided by its distributors.

Amprobe Analog 300A ClampOn Multimeter CATIV Rated with Test Leads an
CLAMP METER, ANALOG, 300A; Resistance Measuring Range:1000ohm; Current Measuring Range AC:6A to 600A; Range Selection:Manual; External Height:243mm; External Width:102mm; External Depth:41mm; Weight:455g ;RoHS Compliant: NA
AMPROBE RS-3 PRO Analog Clamp On Ammeter, 300A. More details: Analog Clamp On Ammeter, AC Response Average, Max. AC Amps 300, Max. AC Volts 600, Max. Ohms 1000, Jaw Capacity 1-3/4 In., Battery Type AAA, Safety Rating CAT IV 600V, Display Rotary Scale, Calibration Frequency 50 to 60 Hz, Data Hold Yes, AC Current Accuracy +/-2 Percent + 5 Digits, Operating Temp. 5 to 122 Degrees F, Special Features Measures Voltage and Current Without Batteries, Works Below 32 Degrees F, Midscale Resistance 25 Ohms

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3467465
  • RS-3 PRO.
  • RS-3-PRO
  • RS-3PRO
  • RS3PRO