Amprobe IRC-120

IRC-120, Infrared Camera | Amprobe IRC-120
$ 396.764
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe IRC-120.

Electro Sonic

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amprobe IRC-120 provided by its distributors.

IRC-120,INFRARED CAMERA | Amprobe IRC-120
INFRARED THERM IMAGER 14F-932F
Thermal Camera, 33X33 Deg C, 128X128; Temperature Min:-10°C; Temperature Max:500°C; Ir Resolution:128 X 128; Thermal Sensitivity (Netd):0.15K; Field Of View (H X V):33° X 33°; Ir Focus Distance Min:-; Image Capture Frequency:- |Amprobe Fluke IRC-120

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRC-120.
  • IRC120