Descriptions of Amprobe IR-720-EUR provided by its distributors.
IR THERMOMETER, 1.8%, -32 TO 1050DEG; Temperature Measuring Range: -32°C to +1050°C; Accuracy %: 1.8%; Operating Temperature Min: 0°C; Operating Temperature Max: 40°C; Product Range: IR-7; Available until stocks are exhausted
Inputs = 1 / Accuracy % = 1.8 / IR Temperature Range Min. °C = -32 / IR Temperature Range Max. °C = 1050 / Resolution °C = 0.1 / Response Time ms = 250 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 20:1 / Display Type = LCD / Data Storage = No / Battery Type = 1x 9 V / Battery Life h = 10