Amprobe ACDC-3400 IND

Amprobe ACDC-3400 IND AC/DC Clamp Meter, 750 VAC, 1000 VDC, 1000 A, 2" Jaw, Industrial Series
$ 755.587
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe ACDC-3400 IND.

Newark

Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

All-Spec

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Amprobe ACDC-3400 IND provided by its distributors.

Amprobe ACDC-3400 IND AC/DC Clamp Meter, 750 VAC, 1000 VDC, 1000 A, 2" Jaw, Industrial Series
Amprobe Digital TrueRMS Industrial Clamp Meter CAT IV Rated with Test
Digital Clamp Meter, Backlit, 1,000 A, 2.0 in (51 mm) Jaw Capacity
ACDC-3400 IND ACDC 1000A CLAMP METER
RS APAC
INDUSTRIAL CAT IV CLAMP FOR HIGH ENERGY APPLICATIONS
CURRENT CLAMP METER CATIII 1000V
DMM Functions:AC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature; Current Measure AC Max:1kA; Voltage Measure AC Max:750V; Voltage Measure DC Max:1kV; Resistance Measure Max:66Mohm; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACDC-3400 IND.
  • ACDC-3400-IND
  • ACDC-3400IND
  • ACDC3400 IND
  • ACDC3400IND