Descriptions of Amprobe ACDC-100 TRMS provided by its distributors.
Amprobe ACDC-100 TRMS AC/DC Clamp Meter, 600 V, 1000 A, Relative Zero Mode, ACD Series
Digital Clamp-On Multimeter True RMS with VolTect, Test Leads and Case
Clamp-On Meter; DMM Type:Clamp; Voltage Measuring Range DC:400mV to 600V; Voltage Measuring Range AC:400mV to 600V; Current Measuring Range, DC:0A to 1000A; Current Measuring Range, AC:400A to 800A ;RoHS Compliant: NA
CLAMP METER, AC/DC, TRMS; DMM Functions: Current, Voltage, Capacitance, Resistance; Current Measure AC Max: 800A; Voltage Measure AC Max: 600V; Voltage Measure DC Max: 600V; Resistance Measure Max: 40Mohm; DMM Response Type: T
AMPROBE ACDC-100 TRMS Digital Clamp On Ammeter, 800A, 40 MOhms. More details: Digital Clamp On Ammeter, AC Response TRMS, Max. AC Amps 800, Max. DC Amps 1000, Max. AC Volts 600, Max. DC Volts 600, Max. Ohms 40, Jaw Capacity 2 In., Battery Type AAA, Safety Rating CAT III 600V, Audible Continuity Yes, Capacitance 500nF to 3000uF, Peak Hold Yes, Display Backlit, Counts 4000, Calibration Frequency 40 to 100 Hz, Auto Ranging Yes, Data Hold Yes, Auto Power Off Yes, AC Current Accuracy +/-2 Percent + 5 Digits, Operating Temp. 32 to 104 Degrees F