Amprobe ACDC-100

Digital Clamp-On Multimeter 400A AC/DC with VolTect, Test Leads and Case
$ 266.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe ACDC-100.

Newark

Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

element14 APAC

TME

Inventory History

3 month trend:
-10.64%

Descriptions

Descriptions of Amprobe ACDC-100 provided by its distributors.

Digital Clamp-On Multimeter 400A AC/DC with VolTect, Test Leads and Case
Clamp-On Meter; DMM Type:Clamp; Voltage Measuring Range DC:400mV to 600V; Voltage Measuring Range AC:400mV to 600V; Current Measuring Range, DC:0A to 1000A; Current Measuring Range, AC:400A to 800A ;RoHS Compliant: NA
CLAMP METER, AC/DC; DMM Functions: Current, Voltage, Capacitance, Resistance; Current Measure AC Max: 800A; Voltage Measure AC Max: 600V; Voltage Measure DC Max: 600V; Resistance Measure Max: 40Mohm; DMM Response Type: Average
AMPROBE ACDC-100 Digital Clamp On Ammeter, 40 MOhms, 600V. More details: Digital Clamp On Ammeter, AC Response TRMS, Max. AC Amps 800, Max. DC Amps 1000, Max. AC Volts 600, Max. DC Volts 600, Max. Ohms 40, Jaw Capacity 2 In., Battery Type AAA, Safety Rating CAT III 600V, Audible Continuity Yes, Capacitance 3000uF, Peak Hold Yes, Display LCD, Counts 4000, Calibration Frequency 40 to 100 Hz, Auto Ranging Yes, Data Hold Yes, Auto Power Off Yes, AC Current Accuracy +/-2 Percent + 5 Digits, Operating Temp. 32 to 104 Degrees F

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACDC 100
  • ACDC-100.
  • ACDC100