Amprobe ACD-50NAV

Clamp-On Power Meter, LCD, 600 kW, 600 A, CAT IV Safety Rating, AA Batteries Power Source
$ 406.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe ACD-50NAV.

Newark

Datasheet2 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Amprobe ACD-50NAV provided by its distributors.

Clamp-On Power Meter, LCD, 600 kW, 600 A, CAT IV Safety Rating, AA Batteries Power Source
Ac/Dc Trms Navigator Clamp; Dmm Functions:Ac Current, Ac/Dc Voltage, Capacitance, Frequency, Resistance; Current Measure Ac Max:600A; Voltage Measure Ac Max:1Kv; Voltage Measure Dc Max:1Kv; Resistance Measure Max:100Kohm Rohs Compliant: Yes |Amprobe Fluke ACD-50NAV
CLAMP METER, TRMS, NAVIGATOR, 600A AC; DMM Functions: AC Current, Voltage, Capacitance, Frequency, Power, Resistance; Current Measure AC Max: 600A; Voltage Measure AC Max: 1kV; Voltage Measure DC Max: 1kV; Resistance Measure Max: 100kohm; DMM Response Type: True RMS; Range Selection: Auto, Manual; No. of Digits: 3.75; Jaw Opening Max: 37mm; Product Range: -; SVHC: No SVHC (15-Jun-2015); Current Measuring Range AC: 100A, 600A; DMM Type: Clamp; Display Count: 10000; Ranging: Auto, Manual; Voltage Measuring Range AC: 100V, 1kV; Voltage Measuring Range DC: 100V, 1kV
Type of Measurement = TRMS / Current Measuring Range = AC: 100 ... 600 A / Voltage Measuring Range = AC: 100 V ... 1 kV / Voltage Measuring Range = DC: 100 V ... 1 kV / Power Measuring Range Min. kW = 10 / Power Measuring Range Max. kW = 600 / Frequency Measuring Range Max. kHz = 10 / Frequency Measuring Range Min. Hz = 20 / Capacitance Min. uF = 400 / Capacitance Max. uF = 4000 / Frequency Min. Hz = 20 / Frequency Max. kHz = 10 / Jaw Opening Size mm = 45 / Conductor Diameter mm = 37 / Other Measuring Ranges = Resistance: 1 ... 100 kOhm / Display Type = LCD / Battery Type = 1x 9 V / THD%-F = 0.1 ... 100 %

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACD-50NAV.
  • ACD50NAV