Amprobe ACD-14 PLUS

Amprobe ACD-14 PLUS AC/DC Clamp Multimeter, 600 V, 600 A, 3.75 Digits, Auto Ranging, ACD Series
$ 238.861
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe ACD-14 PLUS.

Electro Sonic

Datasheet3 pages12 years ago
Datasheet4 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

All-Spec

Inventory History

3 month trend:
-15.52%

Descriptions

Descriptions of Amprobe ACD-14 PLUS provided by its distributors.

Amprobe ACD-14 PLUS AC/DC Clamp Multimeter, 600 V, 600 A, 3.75 Digits, Auto Ranging, ACD Series
Digital Clamp Meter, LCD, 600 A, 1.0 in (25 mm) Jaw Capacity, CAT III 600V Safety Rating
CLAMP METER + DMM; DMM Type:Clamp; Voltage Measuring Ranges, DC:4V, 40V, 400V; Voltage Measuring Ranges, AC:4V, 40V, 400V; Digits, No. of:3.75; Current AC Max:600A ;RoHS Compliant: NA
CLAMP METER + DMM; DMM Functions: AC Current, Voltage, Capacitance, Frequency, Resistance, Temperature; Current Measure AC Max: 600A; Voltage Measure AC Max: 600V; Voltage Measure DC Max: 600V; Resistance Measure Max: 40Mohm;
Type of Measurement = Average / Current Measuring Range Max. - AC A = 600 / Current Measuring Range Min. - AC A = 40 / Voltage Measuring Range = AC: 4 V ... 600 V / Voltage Measuring Range = DC: 400 mV ... 1 kV / Resistance Measuring Range Min. Ohm = 400 / Resistance Measuring Range Max. MOhm = 40 / Frequency Measuring Range Min. Hz = 5 / Frequency Measuring Range Max. kHz = 100 / Capacitance Min. nF = 500 / Capacitance Max. uF = 3000 / Jaw Opening Size mm = 25 / Number of Digits = 3-3/4 Digits / Conductor Diameter mm = 25 / Other Measuring Ranges = Temperature: -20 ... 537 °C / Range Selection = Auto / Display Type = LCD / Battery Type = 2x CR2032

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACD-14 PLUS.
  • ACD-14-PLUS
  • ACD-14PLUS
  • ACD14PLUS