Amprobe AC68C

Amprobe AC68C AC/DC Clamp Meter, 600 V, 600 A, 3.75 Digit, 1.57" Jaw, Auto Range
$ 523.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe AC68C.

element14 APAC

Datasheet2 pages18 years ago
Datasheet2 pages17 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amprobe AC68C provided by its distributors.

Amprobe AC68C AC/DC Clamp Meter, 600 V, 600 A, 3.75 Digit, 1.57" Jaw, Auto Range
CLAMP METER, 600A, AC/DC TRMS; DMM Functions: Current, Voltage, Frequency, Resistance; Current Measure AC Max: 600A; Voltage Measure AC Max: 600V; Voltage Measure DC Max: 600V; Resistance Measure Max: 400kohm; DMM Response T
Multimeter, Digital, Clamp, 3-3/4 Digit; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Continuity, Diode, Frequency, Resistance; Current Measure Ac Max:600A; Voltage Measure Ac Max:600V; Voltage Measure Dc Max:600V; No. Of Digits:3.75 Rohs Compliant: Yes |Amprobe Fluke AC68C

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT