Amphenol ZREP-16-621SN

Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 619.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ZREP-16-621SN.

Farnell

Datasheet104 pages13 years ago
Datasheet85 pages20 years ago

Inventory History

3 month trend:
-22.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-C-5015 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-4101A-22-14S
Circular Connector, Threaded, Crimp, Circular Industrial, Mil - C - 5015 Series, Receptacle, 19
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Industrial97-4102A-14S-2P
Conn Cylindrical Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol ZREP-16-621SN provided by its distributors.

Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Star-Line Series Circular Connector Receptacle 37 Position Socket Contact Panel Mount
CIRCULAR, SIZE, 16, 37WAYS, SKT; Product Range: Star-Line Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Connector B
CIRCULAR, SIZE, 16, 37WAYS, SKT; Connector Type:Circular Industrial; Series:Star-Line; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-621; No. of Contacts:37; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-5015

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZREP16621SN