Amphenol TVS06RF-25-61S-LC

Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
$ 58.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol TVS06RF-25-61S-LC.

IHS

Datasheet64 pages9 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Amphenol AerospaceD38999/26FJ61BN
AMPHENOL D38999/26FJ61BN Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 61
Amphenol PcdTV06RW2561SALC
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Conn Subminiature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
ITT / CannonKJB6T25W61SN
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Descriptions

Descriptions of Amphenol TVS06RF-25-61S-LC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
MIL Series Connector, 61 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
AMPHENOL INDUSTRIAL TVS06RF-25-61S-LC Circular Connector, Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent, Straight Plug, 61
CONNECTOR, CIRC, 25-61, 61WAY, SIZE 25; Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 61Contacts; Circular Contact Type: Crimp Socket
Circular Connector Plug Size 25, 61 Position, Cable; Rango De Producto:Tri-Start Series; Género:Macho; Núm. De Posiciones:61; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:25-61 |Amphenol Industrial TVS06RF-25-61S-LC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVS06RF-25-61S L/C
  • TVS06RF-25-61S(LC)
  • TVS06RF-25-61SL/C
  • TVS06RF-25-61SLC
  • TVS06RF25-61SLC
  • TVS06RF2561SLC