Amphenol TVP00RW-25-17SD-LC

MIL Series Connector, 42 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 273.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol TVP00RW-25-17SD-LC.

IHS

Datasheet24 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Circular SKT 42 POS Crimp ST Wall Mount 42 Terminal 1 Port Automotive
MIL Series Connector, 42 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 42 POS Crimp ST Wall Mount 42 Terminal 1 Port
Conn Circular SKT 42 POS Crimp ST Wall Mount 42 Terminal 1 Port Automotive
Amphenol IndustrialPT00SE-18-32P
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Amphenol IndustrialMS3120E18-32PW
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

Descriptions

Descriptions of Amphenol TVP00RW-25-17SD-LC provided by its distributors.

MIL Series Connector, 42 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, SIZE 25, 42WAY; Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 42Contacts; Circular Contact Type: Crimp S
Circular Connector Receptacle, Size 25, 42 Position, Wall; Rango De Producto:Tri-Start Series; Género:Receptáculo Eléctrico; Núm. De Posiciones:42; Contacto, Género:Hembra; Conector, Montaje:Pared; Disposición De Insercción:25-17 |Amphenol Industrial TVP00RW-25-17SD-LC
CONNECTOR, CIRCULAR, SIZE 25, 42WAY; Connector Type:Circular Industrial; Series:Tri-Start MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:25; Insert Arrangement:25-17; No. of Contacts:42; Contact Termination:Crimp; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-DTL-38999 Series III; Connector Insert Type:25-17; Connector Mounting Orientation:Wall; Connector Type:Socket; Contact Material:Copper; Contact Type:Socket; Housing Type:Wall Mount Receptacle; Material:Metal; Mounting Type:Straight; No. of Ways:42; Termination Method:Crimp

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVP00RW-25-17SD L/C
  • TVP00RW-25-17SD LC
  • TVP00RW2517SDLC