Amphenol TV07RW-25-17SA

Conn MIL-DTL-38999 Circular SKT 42 POS Crimp ST Jam Nut 42 Terminal 1 Port
$ 740.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol TV07RW-25-17SA.

Farnell

Datasheet40 pages12 years ago
Datasheet31 pages14 years ago

Inventory History

3 month trend:
-39.68%

Related Parts

Conn MIL-DTL-38999 Circular SKT 42 POS Crimp ST Wall Mount 42 Terminal 1 Port
Amphenol AerospaceTVPS00RF-25-17S
Conn MIL-DTL-38999 Circular SKT 42 POS Crimp ST Wall Mount 42 Terminal 1 Port
Amphenol AerospaceTVS07RF-25-17SB
Conn MIL-DTL-38999 Circular SKT 42 POS Crimp ST Jam Nut 42 Terminal 1 Port
Amphenol AerospaceTV07RQW-25-17SA
Conn MIL-DTL-38999 Circular SKT 42 POS Crimp ST Jam Nut 42 Terminal 1 Port
Amphenol AerospaceMS27474T16F42S
Conn Subminiature Cylindrical SKT 42 POS Crimp ST Jam Nut 42 Terminal 1 Port

Descriptions

Descriptions of Amphenol TV07RW-25-17SA provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 42 POS Crimp ST Jam Nut 42 Terminal 1 Port
CIRCULAR, SIZE 25, 42WAYS, SKT; Product Range: -; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 42Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 25-17; Conne
CIRCULAR, SIZE 25, 42WAYS, SKT; Connector Type:Circular Military; Series:Tri-Start MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Jam Nut; Connector Shell Size:25; Insert Arrangement:25-17; No. of Contacts:42; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV07RW2517SA