Amphenol TV07RW-21-29SA

Conn MIL-DTL-38999 Circular SKT 27 POS Crimp ST Jam Nut 27 Terminal 1 Port
$ 255.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol TV07RW-21-29SA.

IHS

Datasheet8 pages9 years ago

element14 APAC

Farnell

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceTVS07RF-21-29S
Conn MIL-DTL-38999 Circular SKT 27 POS Crimp ST Jam Nut 27 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 27 POS Crimp ST Wall Mount 27 Terminal 1 Port
Amphenol AerospaceCTVPS00RF-21-29S
Conn MIL-DTL-38999 Circular SKT 27 POS Crimp ST Wall Mount 27 Terminal 1 Port
ITT / CannonCA3102R36A46SF80
Conn MIL-C-5015 Circular SKT 27 POS Crimp ST Box Mount 27 Terminal 1 Port
ITT / CannonCA3100E36A46S-F80
Conn MIL-C-5015 Circular SKT 27 POS Crimp ST Wall Mount 27 Terminal 1 Port
ITT / CannonCA3102E36A46S-F80
Conn MIL-C-5015 Circular SKT 27 POS Crimp ST Box Mount 27 Terminal 1 Port

Descriptions

Descriptions of Amphenol TV07RW-21-29SA provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 27 POS Crimp ST Jam Nut 27 Terminal 1 Port
MIL Series Connector, 27 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 19+4+4 sock. #20+16+12, crimp, key B, Al-Cd
Circular Connector, Tri-Startgs= Subminiature, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial TV07RW-21-29SA
CIRCULAR, SIZE 21, 27WAYS, SKT; Connector Type:Circular Military; Series:Tri-Start MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Jam Nut; Connector Shell Size:21; Insert Arrangement:21-29; No. of Contacts:27; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV07RW2129SA