Amphenol TV06RW-19-28P

MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 105.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol TV06RW-19-28P.

IHS

Datasheet1 page21 years ago

element14 APAC

Farnell

Master Electronics

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceM83723/86R2028N
Conn Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Conn Subminiature Cylindrical PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Amphenol AerospaceMS27473T18B28SA
Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Descriptions

Descriptions of Amphenol TV06RW-19-28P provided by its distributors.

MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CONNECTOR MIL-DTL-38999 Plug, 26+2 pins #20+16, crimp, key A, Al-Cd
Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Male Pins,Plug,Threaded 28pin Aluminum , , 31.34mm
Circular Connector, Tri-Startgs= Subminiature, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial TV06RW-19-28P
CIRCULAR, SIZE 19, 28WAYS, PIN; Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 28Contacts; Circular Contact Type: Crimp Pin; Coupling
MIL-DTL-38999 TV,CTV, TRISTART
CIRCULAR, SIZE 19, 28WAYS, PIN
CONN PLUG MALE 28POS GOLD CRIMP
TV 28C 26#20 2#16 PIN PLUG REC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV06RW1928P