Amphenol TV06RW-11-35S-LC

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
$ 39.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol TV06RW-11-35S-LC.

IHS

Datasheet64 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-41.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 13 Contacts
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
Amphenol AerospaceD38999/26WB35SN-LC
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Descriptions

Descriptions of Amphenol TV06RW-11-35S-LC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Tv 13C 13#22D Skt Plug Recp Rohs Compliant: No |Amphenol Industrial TV06RW-11-35S-LC
CIRCULAR, SIZE 11, 13WAYS, SKT (L/C)
Plug Housing,Threaded 13pin Aluminum 5A , 31.34mm
AMPHENOL TV06RW-11-35S-LCCircular Connector, Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent, Straight Plug
CONN PLUG HSG FMALE 13POS INLINE
CIRCULAR, SIZE 11, 13WAYS, SKT (L/C); Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 13Contacts; Circular Contact Type: Crimp Socket -

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV06RW-11-35S L/C
  • TV06RW-11-35S(LC)
  • TV06RW11-35S L/C
  • TV06RW11-35SLC
  • TV06RW1135SLC