Amphenol TV01RW-21-16P

Circular Connector, Mil-C-38999 Series Iii, Receptacle, 16, Pin, Crimp, Cable Mount
$ 89.84
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol TV01RW-21-16P.

element14 APAC

Datasheet40 pages12 years ago

Farnell

JRH Electronics

Related Parts

Amphenol AerospaceD38999/26JG16BN
Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol AerospaceD38999/26MG16JN
MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3126E20-16S
Conn MIL-C-26482 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialPT01SE-20-16S
Conn MIL-C-26482 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialPT01SE-20-16S(SR)
Conn MIL-C-26482 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Descriptions

Descriptions of Amphenol TV01RW-21-16P provided by its distributors.

Circular Connector, Mil-C-38999 Series Iii, Receptacle, 16, Pin, Crimp, Cable Mount
CONNECTOR MIL-DTL-38999 Receptacle, 16 sock. #16, crimp, key N, Al-Cd
Male Pins,Receptacle,Threaded 16pin Aluminum 13A , , 32.77mm*36.2mm
CIRCULAR, SIZE 21, 16WAYS, PIN
CONN RCPT MALE 16POS GOLD CRIMP
CIRCULAR, SIZE 21, 16WAYS, PIN; Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Pin;

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV01RW21-16P
  • TV01RW2116P