What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol TM2P

Conn 1/4" Mono Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
$ 3.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol TM2P.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Electro Sonic

Inventory History

3 month trend:
-0.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-10-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

REANNYS352
Conn AV RCA (Phono) Plug 1 Cont Cbl Mnt Uninsulated NYS Series Solder Nickel | Neutrik NYS352
Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn AV Phone Plug 3 Cont 0.138" Cbl Mnt Uninsulated NYS Series Solder Black | Neutrik NYS231G
Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
Switchcraft3502AAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Gold Pin"
AmphenolACPM-RN
Conn 1/4" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol TM2P provided by its distributors.

Conn 1/4" Mono Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
Connector, Mono Plug, 6.35Mm, Cable; No. Of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Zinc Alloy Body; Product Range:T Seriesrohs Compliant: Yes |Amphenol TM2P
PLUG, 1/4" JACK, NICKEL, 2POLE; Connector Type:Phone; Gender:Plug; Termination Method:Solder; Mounting Type:Cable; Pin Diameter:6.35mm; Colour:Nickel; Contact Plating:Nickel; Max Cable Diameter:7mm; No. of Poles:2; No. of Ways:2; Min Cable Diameter:3mm

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems