Amphenol T3105091

Circular Connector, 7 Contact(s), Polyamide66, Female, Solder Terminal
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for T3105091. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol T3105091.

IHS

Datasheet1 page21 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-02-28
LTD Date2007-05-31

Related Parts

Amphenol IndustrialDS3106F14S7P
STRAIGHT PLUG WITH STRAIN RELI
Amphenol Spectra-StripDS3106F 14S-2S
STRAIGHT PLUG WITH STRAIN RELI
Amphenol Spectra-StripDS3106F 14S-2P
DS3106F 14S-2P (MS3106F 14S-2P)

Descriptions

Descriptions of Amphenol T3105091 provided by its distributors.

Circular Connector, 7 Contact(s), Polyamide66, Female, Solder Terminal
Conn Circular F 7 POS Solder RA Cable Mount 7 Terminal 1 Port
C016 F 6+Grd Sod Sil Bk R/A Rohs Compliant: Yes |Amphenol Sine/tuchel T3105-091
FEMALE 6+PE SILVER SOLDER PLUG
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Right Angle / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Polyamide 6.6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = IEC / Current Rating A = 10 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 10 / Series = C16-1 old Serie

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 3105 091
  • T3105-091