Amphenol SLPRBTPSB

Circular Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SLPRBTPSB.

Farnell

Datasheet16 pages8 years ago
Datasheet2 pages10 years ago

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SLPRBTPSB provided by its distributors.

Circular Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
High Power Connector, SurLok Plus Series, Receptacle, 1 kV, 200 A, Cable Mount, Screw
SLPRBTPSB male socket, screw assembly, SurLok Plus 8.0mm, black
Conn Power RCP 1 POS Screw ST Panel Mount 1 Terminal 1 Port
CONNECTORS, HEAVY DUTY POWER 8MM SL+ RCPT , SCREW THREAD, BLK
SurLok Plus; Male Receptacle; 8.0 mm Radsok
Amphenol-Tuchel
HIGH PWR Connector, RCPT, 200A/1KV, CABLE;
8mm Connector, Plug, 1 Poles, 200A, Black
8,00mm SurLok Plus Rece Threaded BLK
8.0MM SURLOK PLUS RECEPTACLE P SURLOK
SLOK 8.0MM RCPT PM THRD BLK IP67
RECEPT THREAD 8.0MM 200A BLACK
Power Entry, Receptacle, 200A, 1Kv, Blk; Product Range:Surlok Plus Series; Gender:Receptacle; Voltage Rating:1Kv; Current Rating:200A; Connector Mounting:Cable Mount; Contact Termination Type:Screw Rohs Compliant: Yes |Amphenol Industrial SLPRBTPSB

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP R B T P S B
  • SLPRBTPSB.