Amphenol SLPRA25CPSO

Circular Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SLPRA25CPSO.

Newark

Datasheet16 pages8 years ago
Datasheet2 pages9 years ago

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SLPRA25CPSO provided by its distributors.

Circular Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Conn Power RCP 1 POS Screw ST Panel Mount 1 Terminal 1 Port
Heavy Duty Power Connectors,Receptacles Thermo 120A 37.7mm
SurLok Plus; Male Receptacle; 5.7 mm Radsok; 25 mm²
Amphenol-Tuchel
5.7mm Connector, Plug, 1 Poles, 3AWG, 120A, Orange
HD Power Conn 5.7mm SL+ rcpt crimp25mm sq orange
SLOK 5.7MM RCPT CRIMP PM ORG IP67 120A
5.7MM SURLOK PLUS RECEPTACLE P SURLOK
RECEPT CRIMP 5.7MM 120A ORANGE
5.7MM SLOK+ P/MNT RECEP C25 OR
POWER ENTRY, RCPT, 120A, 1KV, ORANGE; Product Range:SurLok Plus Series; Gender:Receptacle; Voltage Rating:1kV; Current Rating:120A; Connector Mounting:Panel Mount; Contact Termination Type:Crimp RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP R A 25 C P S O
  • SLP-R-A-25C-P-S-O