Amphenol SLPPC70BSB0

SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 90° Coded; 70 mm²
$ 18.498
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SLPPC70BSB0.

Farnell

Datasheet16 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SLPPC70BSB0 provided by its distributors.

SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 90° Coded; 70 mm²
Amphenol-Tuchel
Circular Connector, 1 Contact(s), Male, Plug
10.3MM SURLOK PLUS R/A PLUG FOR 70MM2 SEALED BLACK 90 KEYWAY
HIGH PWR CONN, R/A PLUG, 300A/1KV, CABLE ROHS COMPLIANT: YES
Conn Surlok Plus Cable Plug Right Angled Black
SLOK 10.3MM RA PLUG BLK IP67 250A
10.3MM R/A PLUG FOR 70MM2 SEAL
Gender = Receptacle / Colour = Black / Termination Type = Crimp / Mounting Type = Cable Mount / Poles = 1 / Current Rating A = 300 / Wire Size mm2 Max. mm² = 70 / Voltage Rating kV = 1 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Series = Surlok Plus

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP P C 70 B S B 0