Amphenol SLPIRBBPSB0EH

Emi Receptacle, 8.0MM, Busbar Terminal, Black, 90 Keyway, Surlok Plus Series
$ 20.302

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SLPIRBBPSB0EH.

Newark

Datasheet2 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Amphenol SLPIRBBPSB0EH provided by its distributors.

EMI RECEPTACLE, 8.0MM, BUSBAR TERMINAL, BLACK, 90 KEYWAY, SURLOK PLUS SERIES
Power Entry, Rcpt, 200A, 1Kv, Panel, Blk; Product Range:Surlok Plus Emi Series; Gender:Receptacle; Voltage Rating:1Kv; Current Rating:200A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect Rohs Compliant: Yes |Amphenol Industrial SLPIRBBPSB0EH
Gender = Plug / Colour = Grey / Termination Type = Screw / Mounting Type = Panel Mount / Poles = 1 / Current Rating A = 200 / Wire Size mm2 Max. mm² = 70 / Voltage Rating kV = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Series = Surlok Plus

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems