Amphenol SLPIRB35CPSB0

Circular Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
$ 7.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SLPIRB35CPSB0.

Farnell

Datasheet16 pages8 years ago
Datasheet2 pages9 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SLPIRB35CPSB0 provided by its distributors.

Circular Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
SurLok Plus; Male Receptacle; 8.0 mm Radsok; 90° Coded; 35 mm²
Amphenol-Tuchel
Conn Power RCP 1 POS Crimp ST Flange Mount 1 Terminal 1 Port
8mm Receptacle Connector, Plug, 1 Poles, 2AWG, 150A, Black
8.0MM SURLOK PLUS RECEPTACLE PANEL MOUNT SEALED WITH 90KEYWAY
8.0MM SURLOK PLUS PANEL MOUNT 35MM CRIMP TERMINATION 1000V 2
Power Entry, Rcpt, 150A, 1Kv, Panel, Blk; Product Range:Surlok Plus Series; Gender:Receptacle; Voltage Rating:1Kv; Current Rating:150A; Connector Mounting:Panel Mount; Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPIRB35CPSB0
8.0MM SURLOK PLUS RECEPTACLE PAN

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP IR B 35 C P S B 0