Gender = Receptacle / Colour = Black / Termination Type = Crimp / Mounting Type = Cable Mount / Poles = 1 / Current Rating A = 200 / Wire Size mm2 Max. mm² = 50 / Voltage Rating kV = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Series = Surlok Plus