Amphenol SFW25R-3STAE9LF

Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD Embossed T/R
$ 1.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SFW25R-3STAE9LF.

IHS

Datasheet8 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-09-15
LTD Date2023-09-15

Related Parts

Conn FFC/FPC Connector SKT 26 POS 1mm Solder RA SMD T/R
Amphenol Communications SolutionsSFW22S-2STAE9LF
Conn FFC/FPC Connector SKT 22 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications SolutionsHFW20R-1STAE1HLF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R
HIROSE ELECTRICDF19G-20S-1F-GND(05)
Conn FPC Connector SKT 20 POS 1mm Crimp ST SMD
FFC & FPC Connectors 1.0 FPCZIFSMTR/ABtmAu21CktEmbsTpPkg
HIROSE ELECTRICFH12-50(24)SA-1SH(55)
Connector FFC/FPC Socket 24 Position 1mm Solder Right Angle Surface Mount Emboss T/R
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R
Conn FFC/FPC Connector SKT 18 POS 1mm Solder RA SMD
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD T/R
Conn, Ffc/Fpc, 22Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52610-2272
Conn FFC/FPC Connector SKT 28 POS 1mm Solder RA SMD Embossed T/R
FFC & FPC Connectors 1.0 FPC ZIFSMTHsgAss sgAssy19CktEmbsTpPk

Descriptions

Descriptions of Amphenol SFW25R-3STAE9LF provided by its distributors.

Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal
Sfw25R-3Stae9Lf-Sfwr |Amphenol Communications Solutions SFW25R-3STAE9LF
SFW25R-3STAE9LF-SFWR | Amphenol FCI (Amphenol CS) SFW25R3STAE9LF
Ffc & Fpc Connectors 25P Surface Mount Down Side 1Mm
SFW25R-3STAE9LF-FFC/FPC CONN FFC / FPC SYSTEMS
CONN, FFC/FPC, R/A RCPT, 25P, 1ROW, 1MM;
CONN FPC BOTTOM 25POS 1.00MM R/A
1mm 25pin 2.7mm FPC 1A 30.8mm*3.2mm
Drawer Type -55閳╁剤+105閳 25P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW25R3STAE9LF