Amphenol SF8032-6014

RF / Coaxial Connector, 1/2W, SMPM Terminator, Straight Plug, 50 ohm, Beryllium Copper
$ 133.483
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SF8032-6014.

Master Electronics

Datasheet1 page8 years ago

Descriptions

Descriptions of Amphenol SF8032-6014 provided by its distributors.

RF / Coaxial Connector, 1/2W, SMPM Terminator, Straight Plug, 50 ohm, Beryllium Copper
SMPM Connector Male Term FD 1/2 Watt
SMPM Male Termination, FD (1/2
Smpm Terminator, 1/2W, Plug, 50 Ohm; Connector Type:Smpm Terminator; Connector Body Style:Straight Plug; Coaxial Termination:-; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:40Ghz Rohs Compliant: Yes |Amphenol Sv Microwave SF8032-6014

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems